1-2423324-2

TE Connectivity
571-1-2423324-2
1-2423324-2

Mfr.:

Description:
Headers & Wire Housings Header 2X6P Blue HCI 4.0 Pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.417

Stock:
11.417 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
3,40 kr. 3,40 kr.
2,90 kr. 29,00 kr.
2,59 kr. 64,75 kr.
2,46 kr. 246,00 kr.
2,20 kr. 660,00 kr.
2,08 kr. 2.080,00 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
12 Position
4 mm (0.157 in)
2 Row
PCB Mount
Solder Pin
Pin (Male)
Tin
- 25 C
+ 85 C
Bulk
Brand: TE Connectivity
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Colour: Blue
Housing Gender: Socket
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99

4mm & 6.2mm HCI Connector Systems

TE Connectivity's 4mm and 6.2mm High Current Interconnect (HCI) Connector Systems are wire-to-wire and wire-to-board Connector systems with high electric current capacity, of up to 20A. These Connector systems feature flexible design, straight PCB mounting, and square-peg technology. The HCI Connector systems are ideal for business and retail equipment, industrial and appliances.