0FHM0200ZP

Littelfuse
576-0FHM0200ZP
0FHM0200ZP

Mfr.:

Description:
Fuse Holder ACS MINI ADD-A- CIRCUIT CARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
118,46 kr. 118,46 kr.
98,25 kr. 491,25 kr.
90,64 kr. 906,40 kr.
65,57 kr. 3.278,50 kr.
62,59 kr. 6.259,00 kr.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:
FHM
Fuse Holders
MICRO2, MINI
Low Profile
In-Line
1 Pole
10 A
32 VDC
Wire Leads
Bulk
Brand: Littelfuse
Product Type: Fuse Holders
Factory Pack Quantity: 5
Subcategory: Fuses
Tradename: MINI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536909599
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

FHM In-Line Fuse Holders

Littelfuse FHM In-Line Fuse Holders provide additional or remote circuit protection and can be mounted virtually anywhere. These fuse holders feature an integrated cover that helps achieve an IP67-rating. The FHM fuse holders are available in custom and semi-custom versions and with various lead wire sizes, insulation colors, wire tinning, and wire types. These fuse holders are used in accessory or overflow circuits and small electric motors.

MINI® Add-A-Circuit Fuse Holders

Littelfuse MINI® Add-A-Circuit Fuse Holders are designed to allow easy installation of additional circuits without any cutting or splicing. These fuse holders turn a single fuse slot into two slots to protect the new accessory circuit and the existing circuit. The add-a-circuit fuse holder is suited for MINI®, low profile MINI®, or MICRO2® fuses. These fuse holders include in-line fuse holder blades or butt splice connectors in-line mounting methods. The add-a-circuit fuse holders feature a 32VDC maximum voltage range, 7.5A continuous current rating, 16AWG wire leads with red insulation, and a 10A maximum current rating. These fuses comply with V-0 ignition protection and UL-94V-0 flammability rating standards. The add-a-circuit fuse holders can be used in add-on accessory circuits.