09200042733

HARTING
617-09200042733
09200042733

Mfr.:

Description:
Heavy Duty Power Connectors 4+GND FEMALE INSERT QUICK LOCK TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Han A
Connectors
10 A
4 Position + PE
Quick Lock
600 V
3A
Female
Polycarbonate (PC)
Silver
Copper Alloy
20 AWG
14 AWG
Bulk
Han
Brand: HARTING
Housing Gender: Female
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Part # Aliases: 09-20-004-2733 09 20 004 2733 9200042733
Unit Weight: 15,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® 3A Compact Connectors

HARTING Han® 3A Compact Connectors are designed for various markets, including machinery, robotics, transport, and energy. These connectors offer many options for power, signal, data, and pneumatics, including Han 3A RJ45 contact inserts available for different Ethernet transmission rates. Specifications include a 0.08mm2 to 10mm2 cross-sectional range, up to 100A current rating, a 830V maximum voltage, and a 0°C to +40°C temperature range. HARTING Han 3A Compact Connectors are available with hoods and housings with different surfaces ranging from plastic to stainless steel.

HAN-Quick Lock Inserts

HARTING HAN-Quick Lock® Inserts feature a connection that combines the reliability and the simple operation of the cage clamp connection with the low-space requirements of crimp technology. HARTING HAN-Quick Lock Inserts are simple, small components. They are ideal for high contact densities and offer a vibration-safe connection.

In Stock: 454

Stock:
454 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
142,56 kr. 142,56 kr.
121,97 kr. 1.219,70 kr.
112,87 kr. 2.257,40 kr.
108,84 kr. 5.442,00 kr.
103,69 kr. 10.369,00 kr.
98,55 kr. 19.710,00 kr.
92,58 kr. 46.290,00 kr.