08470-0

Avery Dennison
514-08470-0
08470-0

Mfr.:

Description:
Cable Ties 7" LADDER NAT

In Stock: 293.988

Stock:
293.988 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
0,888 kr. 0,89 kr.
0,403 kr. 4,03 kr.
0,38 kr. 9,50 kr.
0,366 kr. 18,30 kr.
0,343 kr. 34,30 kr.
0,321 kr. 80,25 kr.
0,306 kr. 153,00 kr.
0,291 kr. 291,00 kr.
0,269 kr. 1.345,00 kr.

Product Attribute Attribute Value Select Attribute
Avery Dennison
Product Category: Cable Ties
RoHS:  
Cable Ties
Ladder Ties
Natural
Plenum Rated
Nylon
7 in
0.142 in
18 kg
UL62275
Brand: Avery Dennison
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Bundle Diameter: 1.75 in
Series: 0847X
Factory Pack Quantity: 5000
Subcategory: Wire & Cable Management
Unit Weight: 510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

7" & 11" Ladder Cable Ties

Avery Dennison 7" and 11" Ladder Cable Ties are specialized fasteners designed for bundling and securing cables and wires. The cable tie design offers flexibility, ease of installation, and cost-effectiveness, making these fasteners ideal for both temporary and permanent bundling solutions. The ladder ties are available in 0.06" to 3" bundle diameters. Avery Dennison 7" and 11" Ladder Cable Ties offer 40lb of minimum tensile loop strength and are ideal for automotive, electronics, and industrial industries.