06031A910FAT2A

KYOCERA AVX
581-06031A910FAT2A
06031A910FAT2A

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 91pF C0G 0603 1 %

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
91 pF
100 VDC
C0G (NP0)
1 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.81 mm (0.032 in)
0.9 mm (0.035 in)
General Type MLCCs
C0G (NP0)
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Class: Class 1
Package/Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: C0G (NP0) Dielectric
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Commercial-Grade MLCCs

KYOCERA AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials. 

0603 High Capacitance High Voltage MLCCs

KYOCERA AVX 0603 High Capacitance High Voltage MLCCs offer a high capacitance, high voltage MLCC product line in 0603 case size. Additional sizes are also available: 0201, 0306, 0402, and 0508. KYOCERA AVX offers a variety of dielectric series for the standard commercial-grade MLCCs: X5R, Y5V, C0G(NPO), X7R, and U series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. The Y5V capacitors are formulated for general-purpose use in a limited temperature range. The C0G(NPO) series offers one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

C0G (NPO) Multilayer Ceramic Capacitors

KYOCERA AVX EIA Class I C0G (NPO) Multilayer Ceramic Capacitors are one of the most stable capacitor dielectrics. These capacitors offer significant advantages, including a lifetime capacitance change of less than ±0.1%, which is one-fifth of that shown by other dielectrics. In addition, temperature capacitance change with C0G (NPO) is 0±30ppm/ºC, which is less than ±0.3% ΔC from -55°C to +125°C. Capacitance drift or hysteresis for C0G (NPO) ceramics is very minimal at less than ±0.05% when compared to up to ±2% for films. KYOCERA AVX C0G (NPO) formulations show no aging characteristics. 

In Stock: 17.040

Stock:
17.040 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,74 kr. 4,74 kr.
2,92 kr. 29,20 kr.
2,16 kr. 108,00 kr.
1,92 kr. 192,00 kr.
1,67 kr. 835,00 kr.
0,97 kr. 970,00 kr.
0,955 kr. 1.910,00 kr.
Full Reel (Order in multiples of 4000)
0,895 kr. 3.580,00 kr.
0,821 kr. 6.568,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩