Bourns CV Medium Voltage Disc Varistors
Bourns CV Medium Voltage Disc Varistors are designed to be operated continuously in low- and medium-voltage electronic system circuits as well as across AC power lines. Due to their radial-lead construction, Bourns CV Varistors require little mounting space. The series is available in 5mm, 7mm, 10mm, 14mm, and 20mm sizes and features a 50VAC to 680VAC voltage range.Features
- Formerly a KEKO-Varicon product
- 5mm, 7mm, 10mm, 14mm, and 20mm model sizes available
- Broad range of current and energy-handling capabilities
- Available in tape-and-reel packaging for automatic pick-and-place
- RoHS compliant
Applications
- Low- and medium-voltage electronic system circuits
- AC power lines
Specifications
- Voltage range
- 50VAC to 680VAC
- 65VDC to 895VDC
- 400A to 6.5kA peak single pulse current
- 2.7J to 620J single pulse surge energy
- -40°C to +85°C operating temperature range
Published: 2021-03-22
| Updated: 2022-03-11