Arduino Edge Control Enclosure Kit
Arduino Edge Control Enclosure Kit (AKX00031) provides a complete protective case for the Edge Control Board remote monitoring and control solution. The Enclosure Kit is designed to be attached to a DIN Rail mount system and can easily fit into any compatible cabinet. The Enclosure Kit protects the Edge Control Board while allowing access to all the I/Os.The Arduino Edge Control Enclosure Kit includes an integrated 2x16 LCD display and a push-button, which can be customized to visualize
sensor data in real-time to suit the application, such as weather conditions or soil parameters. The Enclosure Kit has an IP40 Ingress Protection rating and a recommended -40°C to +85°C (-40°F to +185°F) operating temperature range.
NOTE: The Enclosure Kit does NOT include the Edge Control Board.
Features
- Protection for Edge Control Board
- Allows access to all I/O
- LCD display with 2 lines x 16 characters and white backlight
- User programmable push button
- Din Rail mount
- IP40 Ingress Protection
- -40°C to +85°C operating temperature range
- 110mm x 90mm x 60mm form factor
- 165g weight
Kit Contents
- LCD display with cover
- Top plastic cover
- Bottom plastic cover
- Flat cable
Videos
Overview
Published: 2022-08-03
| Updated: 2025-06-24