Amulet Technologies MK-043R 4.3" GEMmodule Resistive Touch Display
Amulet Technologies MK-043R 4.3" Resistive Touch Display is a high-performance display solution designed to deliver vibrant visuals and sharp detail through WQVGA resolution. Housed in a sleek, compact form factor, this fully integrated module features a responsive resistive touch screen that enables smooth and intuitive user interaction. With a diagonal size of 4.3", the display offers an optimal balance between usability and portability, making it suitable for a wide range of applications: from cutting-edge consumer electronics to rugged industrial control systems. A robust construction ensures durability in demanding environments, while low power consumption makes the Amulet Technologies MK-043R ideal for battery-powered devices, supporting extended operation without frequent charging.More than just a display, the GEMmodule is a complete interface solution. It incorporates Amulet’s innovative smart color display technology, offering a fully integrated graphical user interface (GUI) that’s production-ready and designed to accelerate development for embedded product manufacturers. By adopting GEMmodules, users can significantly reduce time-to-market and minimize upfront development resources. A standout feature of Amulet’s technology is the ability to offload all GUI processing from the host processor. This enables even legacy systems (such as those running on 8-bit microcontrollers) to be upgraded with rich, modern interfaces. As a result, products can be transformed from basic to exceptional, dramatically improving user satisfaction and engagement.
Compatible with GEMstudio Pro™, Amulet’s comprehensive GUI development and simulation environment, the module supports the creation of sophisticated, smartphone-like interfaces. These interfaces are not only visually engaging but also highly responsive, enhancing the overall user experience. The platform also allows for easy updates and modifications, ensuring long-term flexibility and adaptability.
Features
- Enhanced EMI, ESD protection
- Supports GIF, JPEG, PNG, and other graphic formats in 24-bit color
- 450:1 contrast ratio
- 8-bit alpha blending (transparency channel) is also supported
- 64Mb (2Mx32) SDR SDRAM for image caching
- 32Mb of serial data flash for code storage
- 480x272 WQVGA TFT LCD
- 350nit brightness
- Resistive touch panel
- Runs on a 5V power supply
- 4-wire resistive touchscreen
Applications
- Medical equipment
- Laboratory equipment
- Life science tools
- Test and measurement equipment
- Optomechanical devices
- Air science
- Food manufacturing
- Optical networking
- Navigation
Pin Configuration