Analog Devices Inc. EVAL-LT8349-BZ Evaluation Board

Analog Devices Inc. EVAL-LT8349-BZ Evaluation Board evaluates the LT8349, a 2-phase low IQ synchronous boost converter. It is configured to optimize performance and component size while demonstrating superior conducted and radiated EMI and thermal performance. Analog Devices Inc. EVAL-LT8349-BZ operates at 2MHz per phase and provides a 6V output voltage from an input range of 2.5V to 4.5V and delivers up to 5A load current when VIN is 4.5V, ensuring reliable results for the system designers.

Features

  • 2.5V to 4.5V input voltage range
  • 6V output voltage
  • Up to 5A load current at 4.5V input voltage
  • 2MHz (per phase) switching frequency
  • High 97.1% efficiency (VIN = 4.5V, IOUT = 1A)
  • Enable/UVLO input, resistor-programmable UVLO threshold
  • Selectable burst mode peak current (IPK_BURST) levels for optimization of performance
  • Selectable mode of operation
  • External frequency synchronization
  • External compensation
  • Overtemperature protection
  • Proven printed circuit board (PCB) layout
  • Fully assembled and tested
  • Complies with CISPR32 (EN55032) Class B conducted and radiated emissions

Applications

  • Battery-powered devices
  • Portable electronics
  • Industrial equipment
  • Automotive systems
  • Consumer electronics

Configuration

Mechanical Drawing - Analog Devices Inc. EVAL-LT8349-BZ Evaluation Board
Published: 2025-01-08 | Updated: 2025-01-13