T3SA3000-NFP

Teledyne LeCroy
940-T3SA3000-NFP
T3SA3000-NFP

Mfr.:

Description:
Spectrum Analysers T3SA 4NEAR-FIELD PRB 30MHz 3GHZ 25mm RES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Spectrum Analysers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
UK, US, Euro Power Cord Included
Brand: Teledyne LeCroy
Equipment Type: Accessory
Product Type: Analyzers
Series: T3SA
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030890100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T3SA3100 & T3SA3200 Spectrum Analyzers

Teledyne LeCroy T3SA3100 and T3SA3200 Spectrum Analyzers offer a frequency range of 9kHz to 3.2GHz, along with a small footprint and easy user interface. T3SA3000 Spectrum Analyzers augment those features with high-performance specifications and various advanced measurement functions and capabilities. Teledyne LeCroy test tools provide a 256.5mm (10.1") display and a 1Hz minimum resolution bandwidth (RBW). T3SA3100 and T3SA3200 are ideal for use in various laboratory and test environments. Users can extend these spectrum analyzers' measurement capabilities through various optional kits and components.