APA501-80-001

Advanced Energy / Artesyn
826-APA501-80-001
APA501-80-001

Mfr.:

Description:
Heat Sinks Heatsink vertical fins 0.6" ht.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
87,58 kr. 87,58 kr.
80,94 kr. 809,40 kr.
77,43 kr. 1.935,75 kr.
77,36 kr. 3.868,00 kr.
75,27 kr. 7.527,00 kr.
72,06 kr. 18.015,00 kr.
69,83 kr. 34.915,00 kr.
69,08 kr. 69.080,00 kr.
2.500 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Heat Sinks
RoHS:  
Heat Sinks
AIF
Screw
Aluminum
Vertical Fin
2.7 C/W
115 mm
59 mm
15 mm
Brand: Advanced Energy / Artesyn
Color: Black
Product Type: Heat Sinks
Factory Pack Quantity: 5
Subcategory: Heat Sinks
Unit Weight: 146,341 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504909000
CNHTS:
8533219000
CAHTS:
8504909090
USHTS:
8504909650
JPHTS:
850490000
KRHTS:
8504909000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99

Non-Isolated DC/DC Converters

Advanced Energy / Artesyn Point of Load (POL) DC/DC converters overcome the challenges caused by the latest high-performance semiconductor devices' high peak current demands and low noise margins. These POL converters place individual, non-isolated DC sources near their point of use to minimize losses caused by voltage drops, help overcome noise sensitivity and EMI emission issues, and ensure tight regulation under dynamic load conditions.

Artesyn Embedded Technologies Artesyn Non-Isolated DC/DC Converter

Artesyn Technologies point of load (POL) DC/DC converter enables electronic developers to overcome the challenges caused by the high peak current demands and low noise margins of the latest high-performance semiconductor devices by placing individual, non-isolated, DC sources near their point of use. This minimizes losses caused by voltage drops, helps overcome noise sensitivity and EMI emission issues, and ensures tight regulation under dynamic load conditions.

FEATURED PRODUCTS
ADVANCED ENERGY