EA W096016-XBLW

Display Visions
790-EAW096016-XBLW
EA W096016-XBLW

Mfr.:

Description:
OLED Displays & Accessories ULTRA-THIN I2C & SPI INTERFACE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: OLED Displays & Accessories
RoHS:  
OLED Display Modules
With Touch Panel
96 x 16
29.1 mm x 9.2 mm x 1.3 mm
I2C, SPI
7 mA
3 V
+ 80 C
- 40 C
Brand: Display Visions
Contrast Ratio: 2000:1
Product Type: OLED Displays
Factory Pack Quantity: 100
Subcategory: Displays
Viewing Angle: 160 deg
Part # Aliases: W096016-XBLW
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
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

W09616 0.84” Micro OLED Displays

DISPLAY VISIONS W09616 0.84” Micro OLED Displays are 96 x 16 dot matrix displays with a 0.22mm pixel pitch that consume low power of 15mA. These OLED displays are capable of offering bright white content with unlimited viewing angles. The W09616 micro OLED displays come included with an SSD1306B controller and feature a 10µs fast response time even at -40°C extreme temperature. These 0.84” OLED graphic displays are ideally suitable for handheld applications.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
85,19 kr. 85,19 kr.
69,45 kr. 694,50 kr.
53,64 kr. 5.364,00 kr.
48,71 kr. 24.355,00 kr.
47,15 kr. 47.150,00 kr.
2.500 Quote