DF2S14P2CTC ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Toshiba DF2S14P2CTC
Toshiba ESD Protection Diodes / TVS Diodes N/A
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode 50A +/-30kV 20.073In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 12.6 V SMD/SMT 28 V 12.9 V SOD-963-2 50 A 1.6 kW 270 pF 30 kV 30 kV - 55 C + 150 C DF2S14P2CTC Reel, Cut Tape