LMP91000SDE/NOPB

926-LMP91000SDE/NOPB
LMP91000SDE/NOPB

Mfr.:

Description:
Analog Front End - AFE Configurable AFE Potentiostat

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
LMP91000
Potentiostat AFE
8 bit
1 Channel
Serial, I2C
5.25 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
WSON-14
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 2.7 V to 5.25 V
Brand: Texas Instruments
Digital Supply Voltage: 2.7 V to 5.25 V
Moisture Sensitive: Yes
Product Type: Analog Front End - AFE
Reference Type: External
Reference Voltage: 1.5 V to 5.25 V
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 38 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

National Semiconductor Chemical/Gas Sensor Winning Combo

National Semiconductor/TI's Chemical and Gas Sensor solution provides onboard processing and a configurable interface, allowing a single detector to be used for multiple sensor types. This Chemical and Gas Sensor Winning Combo solution from National Semiconductor/TI includes the LMP91000 Configurable AFE Potentiostat, MSP430F2003 16-Bit Ultra-Low Power Microcontroller, XTR117 4-20mA Current Loop Transmitter, and BQ25504 Ultra-Low Power Boost Converter. TI is the only company that can combine a programmable gas sensor AFE with a low power/high performance MCU and an integrated 4-20 mA driver to offer a compact solution that enables designers to have one sensor design capable of supporting multiple chemical and gas sensors.
Learn More

Availability

Stock: