TSAL4400

Vishay Semiconductors
782-TSAL4400
TSAL4400

Mfr.:

Description:
Infrared Emitters 940nm, T-1 36mW/sr, +/-25deg.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 681

Stock:
681
Can Dispatch Immediately
On Order:
10.000
Expected 20/02/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
2,95 kr. 2,95 kr.
1,94 kr. 19,40 kr.
1,32 kr. 132,00 kr.
1,13 kr. 565,00 kr.
0,94 kr. 940,00 kr.
0,88 kr. 8.800,00 kr.
0,806 kr. 20.150,00 kr.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Emitters
RoHS:  
940 nm
36 mW/sr
100 mA
1.6 V
210 mW
- 55 C
+ 100 C
Bulk
Brand: Vishay Semiconductors
Illumination Colour: Infrared
Lens Shape: Circular
Product Type: IR Emitters (IR LEDs)
Rise Time: 15 ns
Series: TSAL
Factory Pack Quantity: 5000
Subcategory: Infrared Data Communications
Viewing Angle: 25 deg
Part # Aliases: TEFD4300 TEFD4300F
Unit Weight: 158,098 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

IR Emitters & Silicon PIN Photodiode

Vishay Semiconductors IR Emitters and Silicon PIN Photodiodes feature an 830nm to 950nm wavelength range with high radiant sensitivity from 1mW/sr to 1800mW/sr. These emitters provide double heterojunction infrared emitters with the lowest forward voltages and highly efficient homojunction emitters. The photodiodes offer the broadest selection of high-speed, low-dark current PIN photodiodes that are specifically designed to achieve excellent sensitivity together with high reliability.