T2G4005528-FS

Qorvo
772-T2G4005528-FS
T2G4005528-FS

Mfr.:

Description:
GaN FETs DC-3.5GHz 55 Watt 28V GaN Flangeless

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: GaN FETs
RoHS:  
NI-360
N-Channel
Brand: Qorvo
Gain: 16 dB
Maximum Operating Frequency: 3.5 GHz
Moisture Sensitive: Yes
Output Power: 55 W
Packaging: Tray
Product Type: GaN FETs
Series: T2G4005528
Factory Pack Quantity: 100
Subcategory: Transistors
Technology: GaN
Transistor Type: HEMT
Type: GaN SiC HEMT
Part # Aliases: T2G4005528 1099993
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPD GaN RF Transistors

Qorvo QPD GaN RF Transistors can be used in Doherty architecture for the final stage of a base station power amplifier for macrocell high-efficiency systems. These GaN transistors are discrete GaN on SiC HEMTs with a single-stage matched power amplifier transistor. Typical applications include W-CDMA/LTE, Macrocell base station, active antenna and general purpose applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.513,95 kr. 251.395,00 kr.