S32V-SONYCAM

NXP Semiconductors
771-S32V-SONYCAM
S32V-SONYCAM

Mfr.:

Description:
Camera Development Tools Sony MIPI Camera

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.466,64 kr. 1.466,64 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Camera Development Tools
RoHS:  
Evaluation Boards
Camera
S32V234
Brand: NXP Semiconductors
Product Type: Camera Development Tools
Series: S32V234
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935328654598
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473308000
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.