BD63002AMUV-E2

ROHM Semiconductor
755-BD63002AMUV-E2
BD63002AMUV-E2

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 3-Phase Brushless Mtr Pre-Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Drivers
3 Phase
24 V
15 mA
2.5 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-28
26.4 V
8 V
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Number of Outputs: 4 Output
Operating Frequency: 10 kHz to 50 kHz
Output Voltage: 100 mV
Pin Count: 28
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: BD63002AMUV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC Brushless Pre-Drivers & Motor Drivers

ROHM Semiconductor DC Brushless Pre-Drivers and Motor Drivers are high-efficiency devices and are ideal for a wide array of applications. The DC Brushless Pre-Drivers have highly reliable performance and are available with a Hall Sensor. The Pre-Drivers also support different conduction angles (sine wave drive), making them excellent for applications such as paper feed and optical disk drivers.

In Stock: 2.874

Stock:
2.874 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
17,53 kr. 17,53 kr.
13,06 kr. 130,60 kr.
11,94 kr. 298,50 kr.
10,74 kr. 1.074,00 kr.
10,15 kr. 2.537,50 kr.
9,92 kr. 4.960,00 kr.
9,40 kr. 9.400,00 kr.
Full Reel (Order in multiples of 2500)
9,10 kr. 22.750,00 kr.
8,95 kr. 44.750,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩