TLE73683EXUMA3

Infineon Technologies
726-TLE73683EXUMA3
TLE73683EXUMA3

Mfr.:

Description:
Power Management Specialised - PMIC OPTIREG PMIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
28,87 kr. 28.870,00 kr.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management Specialised - PMIC
RoHS:  
Processor PMIC
SMD/SMT
100 mA, 1.4 A, 1.6 A, 2 A
45 V
4.5 V
6.4 V
- 40 C
+ 150 C
AEC-Q100
Reel
Brand: Infineon Technologies
Input Voltage Range: 4.5 V to 45 V
Moisture Sensitive: Yes
Output Voltage Range: 3.23 V to 6.4 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Part # Aliases: TLE7368-3E SP001614360
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99