TLE4959CFXHAMA1

Infineon Technologies
726-TLE4959CFXHAMA1
TLE4959CFXHAMA1

Mfr.:

Description:
Sensor Interface SPEED SENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 1500)
11,34 kr. 17.010,00 kr.
11,19 kr. 33.570,00 kr.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Sensor Interface
RoHS:  
Magnetoresistive
16 V
4 V
13.4 mA
+ 15 C
+ 130 C
Through Hole
AEC-Q100
Ammo Pack
Brand: Infineon Technologies
Operating Supply Voltage: 4 V to 16 V
Output Voltage: 16 V
Product Type: Sensor Interface
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Part # Aliases: TLE4959C-FX SP001040492
Unit Weight: 158,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
USHTS:
8542390090
ECCN:
EAR99

TLE4959C Transmission Speed Sensors

Infineon Technologies TLE4959C Transmission Speed Sensors provide information about rotational speed and direction of rotation to the transmission control unit. These sensors include a sophisticated algorithm which actively suppresses vibration while keeping excellent air-gap performance. The TLE4959C sensors consist of two integrated capacitors on the lead frame 220nF/1.8nF which increases the EMC robustness of the device. These sensors feature high magnetic sensitivity, adaptive hysteresis, three-wire PWM voltage interface, and an automotive operating temperature range.