17791063215

Wurth Elektronik
710-17791063215
17791063215

Mfr.:

Description:
Switching Voltage Regulators VISM 2kVReg 8-42VInp 1W SIP-8 3.3-6V Outp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
Through Hole
SIP-8
6 V
300 mA
1 Output
450 kHz
- 40 C
+ 85 C
MagI3C-VISM
Tube
Brand: Wurth Elektronik
Load Regulation: Regulated
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 23
Subcategory: PMIC - Power Management ICs
Tradename: MagI3C
Unit Weight: 4,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magl³C VISM Power Module

Würth Elektronik MagI3C Variable Isolated SIP Module (VISM) Power Module is a functionally isolated, fully integrated DC/DC converter that represents an Application Tailored Power Module (ATPM). Würth Elektronik MagI3C power module offers adjustable regulated output, power boost, shutdown pin, short circuit protection, and over-temperature protection. This VISM power module features a wide input voltage range that allows the device to work with different voltage rails from 12V to 36V. The 600mA dynamic power boost capability supports the quick charge of downstream input capacitors or reliable tripping of fuses. The CTRL pin gives users more control and enables energy-efficient operation through standby/shutdown mode. Typical applications include data acquisition, test and measurement systems, interface and microcontroller supply, and industrial control.

In Stock: 337

Stock:
337 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
88,62 kr. 88,62 kr.
83,10 kr. 831,00 kr.