WSBM8518L1000JK

Vishay / Dale
71-WSBM8518L1000JK
WSBM8518L1000JK

Mfr.:

Description:
Current Sense Resistors - Through Hole .0001ohms 5% 36watts W/Molded Enclosure

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - Through Hole
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
WSBM8518
Bolt-On
100 uOhms
36 W
5 %
225 PPM / C
- 65 C
+ 170 C
43.2 mm
38.1 mm
12.7 mm
Bulk
Application: Current Sense
Brand: Vishay / Dale
Mounting Style: PCB Mount
Product: Metal Element Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Tradename: Power Metal Strip
Type: Power Metal Strip Battery Shunt Resistor
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WSBM Battery Shunt Resistors w/Molded Enclosure

Vishay / Dale WSBM Battery Shunt Resistors with Molded Enclosure are Power Metal Strip® battery shunt resistors with molded enclosures and very low values (50μΩ to 500μΩ). These Vishay / Dale resistors feature a high power-to-resistor size ratio, low thermal EMF as low as < 1μV/°C, and very low inductance (<5nH). The molded enclosure makes these resistors easy to connect to a PCB. Vishay / Dale WSBM Battery Shunt Resistors with Molded Enclosure include 4-pin male connector that mates with a Molex type MX150 #33472-4001 female connector.

Availability

Stock:

Similar Products