PQU650M-COVER

Murata Power Solutions
580-PQU650M-COVER
PQU650M-COVER

Mfr.:

Description:
Power Supplies - Chassis Mount PQU650M Series 4x6 Cover

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 40 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
374,27 kr. 374,27 kr.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Medical
PQU650M
Brand: Murata Power Solutions
Packaging: Bulk
Product: Accessories
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504909650
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

PQU650M Medical AC-DC Power Supply Converters

Murata Power Solutions PQU650M Medical AC-DC Power Supply Converters feature continuous 650W output ratings, 12VDC to 54VDC output voltage, and a 6" x 4" format. These converters have a "U" channel construction that operates with natural or forced convection airflow and are provided with header-style connectors for AC source, DC output, and signal/fan interfaces. The provision of an adjustable main output, in addition to auxiliary/standby and fan outputs, enables this solution to be deployed in the medical market sector. Murata PQU650M Medical AC-DC Power Supply Converters are ideal for ultrasounds, analytical equipment, blood analysis, and X-ray machines.