PQU1000-COVER

Murata Power Solutions
580-PQU1000-COVER
PQU1000-COVER

Mfr.:

Description:
Power Supplies - Chassis Mount PQU1000 Series 5x8 Cover

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 120   Multiples: 20
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
426,94 kr. 51.232,80 kr.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Medical, Industrial
PQU1000
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Packaging: Bulk
Product: Accessories
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504909000
USHTS:
8504909650
ECCN:
EAR99

PQU1000 AC-DC Power Supply Converters

Murata Power Solutions PQU1000 AC-DC Power Supply Converters are capable of continuous 1000W output with forced convection and up to 800W3 with natural convection airflow. These converters feature "U" channel construction, 5" x 8" industry-standard format, and constant current overload protection. Murata PQU1000 AC-DC Power Supply Converters have an adjustable main output, standby/auxiliary and fan outputs, and PMBus™ that enables this solution to be deployed across multiple market sectors. 

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.