LSIC1MO120E0120

576-LSIC1MO120E0120
LSIC1MO120E0120

Mfr.:

Description:
SiC MOSFETs 1200 V 120 mOhm SiC Mosfet

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (DKK)

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
Through Hole
TO-247-3
N-Channel
1 Channel
1.2 kV
27 A
150 mOhms
- 5 V, + 20 V
1.8 V
80 nC
- 55 C
+ 150 C
139 W
Enhancement
Brand: IXYS
Configuration: Single
Fall Time: 10 ns
Packaging: Tube
Product Type: SiC MOSFETS
Rise Time: 7 ns
Series: LSIC1MO
Factory Pack Quantity: 450
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 16 ns
Typical Turn-On Delay Time: 12 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99