T3401

Amphenol Advanced Sensors
527-T3401
T3401

Mfr.:

Description:
Air Quality Sensors T3401 A2L Refrigerant Sensor, R-454B

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
298,18 kr. 298,18 kr.
274,75 kr. 1.373,75 kr.
266,02 kr. 2.660,20 kr.
255,51 kr. 6.387,75 kr.
248,42 kr. 12.421,00 kr.
241,70 kr. 24.170,00 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Refrigerant Leak Detection Sensor
3.3 V
5.5 V
- 40 C
+ 60 C
T3400
Brand: Amphenol Advanced Sensors
Mounting Style: Panel Mount
Operating Supply Voltage: 3.3 V to 5.5 V
Packaging: Bulk
Product Type: Air Quality Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: Telaire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9027101000
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

T3400 A2L Refrigerant Detection Sensors & Eval Kit

Amphenol Advanced Sensors T3400 A2L Refrigerant Detection Sensors and Eval Kit can identify refrigerant gas leaks by assessing the thermal conductivity of a specific gas mixture. During refrigerant discharge, the changes in the thermal conductivity of the gas mixture can be measured by the micro Thermal-Conductivity Detector (TCD) sensing element. The thermal-conductivity-based detection offers the benefits of superior long-term reliability and resilience in harsh operating environments. The T3400 and T3401 refrigerant leak detection sensors effectively identify the R32 refrigerant gas and the R454B refrigerant gas leakage, respectively. The T3400 refrigerant leak detection sensor features accurate, stable, and repeatable measurement capabilities. These sensors are ideal for residential and commercial air conditioning systems, heat pumps, and refrigeration equipment.