7G24-B6A6-05

3M Electronic Solutions Division
517-7G24-B616-05
7G24-B6A6-05

Mfr.:

Description:
Memory Card Connectors Ejectors CompactFlsh Push-Push

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
930
Expected 18/05/2026
1.800
Expected 08/06/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
17,16 kr. 17,16 kr.
15,82 kr. 158,20 kr.
14,02 kr. 350,50 kr.
13,88 kr. 1.388,00 kr.
12,61 kr. 3.152,50 kr.
11,94 kr. 7.164,00 kr.
10,89 kr. 13.068,00 kr.
10,29 kr. 30.870,00 kr.

Product Attribute Attribute Value Select Attribute
3M
Product Category: Memory Card Connectors
RoHS:  
Ejectors
CompactFlash
I, II
Connector - Flexprint
Snap In
Stainless Steel
Each
Brand: 3M Electronic Solutions Division
Color: Silver
Contact Material: Stainless Steel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 5.17 mm
Housing Material: Thermoplastic
Insertion - Extraction Style: Push-Push
Latch Color: Black
Length: 52.6 mm
Mounting Type: Standard
Orientation: Right Angle
Product Type: Memory Card Connectors
Factory Pack Quantity: 600
Subcategory: Memory Connectors & Sockets
Part # Aliases: 05111194716 7010506664 7010506664
Unit Weight: 26,811 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

High Performance Twin-Ax Solutions

3M High Performance Twin-Ax Solutions deliver speed and reliability to High Performance Computers (HPCs) and data centers. Cables can compromise high-speed signal delivery while causing physical congestion. New solutions incorporating the award-winning 3M™ Twin Axial Cables enable density without sacrificing performance, providing excellent high-speed performance at a great value. Twin Axial Cable's flat ribbon design allows for an ultra-tight bend radius and multiple folds while performing at incredibly high speeds. 3M brings the speed, flexibility and foldability of Twin Axial Cable to popular industry standard interfaces including SFP+, QSFP+, miniSAS, SATA, PCI Express (PCIe) and more. These cables can be efficiently routed‚ making multiple folds and bends to save space and improve airflow while performing at incredibly high speeds.