NUCLEO-L053R8

STMicroelectronics
511-NUCLEO-L053R8
NUCLEO-L053R8

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32L053R8 MCU, supports Arduino & ST morpho

In Stock: 84

Stock:
84 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 20
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
88,40 kr. 88,40 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
NUCLEO-L053R8
Development Boards
ARM Cortex M0
STM32L053R8T6
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: STM32 nucleo board
For Use With: STM32L
Interface Type: USB
Operating Supply Voltage: 3.3 V, 5 V, 7 V to 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 199,584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

NUCLEO-L053R8 Nucleo-64 Development Board

STMicroelectronics NUCLEO-L053R8 Nucleo-64 Development Board features the STM32G070RB MCU and supports Arduino and ST morpho connectivity. This STMicroelectronics board offers Arduino Uno V3 connectivity support, and the ST morpho headers allow easy expansion of the STM32 Nucleo open development platform functionality. The NUCLEO-L053R8 board comes with the STM32 comprehensive free software libraries, and examples are available with the STM32Cube MCU package. This board integrates the ST-LINK debugger/programmer, eliminating the need for a separate probe.