L99DZ80EPTR

STMicroelectronics
511-L99DZ80EPTR
L99DZ80EPTR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Door actuator driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
Door Actuator Driver
10 mA
10 mA
- 40 C
+ 150 C
SMD/SMT
TQFP-64
AEC-Q100
28 V
5 V
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Frequency: 125 kHz
Output Voltage: 4.5 V to 5.5 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L99DZ80EP
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 360,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L99DZ80 Door Actuator Driver

STMicroelectronics L99DZ80 Door Actuator Driver is designed for state-of-the-art automotive door-module applications. It employs a scalable actuator-driving concept, which includes package and software compatibility with the wide variety of door electronics used by the industry. The actuator driver on the STMicroelectronics L99DZ80 supports all regular door-module loads such as window lifting, lock motors, mirror leveling, mirror retraction, defrosters, and several lighting functions from incandescent bulbs to LEDs.

In Stock: 997

Stock:
997 Can Dispatch Immediately
Factory Lead Time:
46 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 997 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
69,68 kr. 69,68 kr.
54,38 kr. 543,80 kr.
50,65 kr. 1.266,25 kr.
46,40 kr. 4.640,00 kr.
44,09 kr. 11.022,50 kr.
41,70 kr. 20.850,00 kr.
Full Reel (Order in multiples of 1000)
40,58 kr. 40.580,00 kr.
39,17 kr. 78.340,00 kr.
5.000 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩