DEV-16829

SparkFun
474-DEV-16829
DEV-16829

Mfr.:

Description:
SparkFun Accessories The SparkFun MicroMod Data Logging Board offers a highly customizable low-power data logging platform using the MicroMod system allowing you to choose your own Processor to pair with the Carrier Board. The Data Logging Carrier Board breaks out conne

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
Carrier Boards
Brand: SparkFun
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
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
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MicroMod Weather Carrier Board (SEN-16794)

SparkFun MicroMod Weather Carrier Board (SEN-16794) allows for creating a weather station with one of a multitude of processors. The board includes three sensors. The BME280 temperature, pressure, and humidity sensor, the VEML6075 UV sensor, and the AS3935 Lightning detector. Along with these on-board sensors, there is a 3-pin latch terminal to add an external soil moisture sensor and a pair of RJ11 jacks to plug in the wind and rain sensors included with our Weather Meter Kit.

MicroMod Devices

SparkFun MicroMod Devices include MicroMod-compatible processors, carrier boards, and carrier kits. MicroMod is a modular interface ecosystem that connects a microcontroller processor board to various carrier board peripherals by utilizing the M.2 standard. This MicroMod standard utilizes the M.2 connector and specification to increase the availability of parts and reduce the cost of the connector. The SparkFun MicroMod processor board comes in 22mm x 22mm dimensions and can be inserted into any MicroMod carrier board. This MicroMod standard is designed to swap out controllers.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
147,26 kr. 147,26 kr.