GRF2374

Guerrilla RF
459-GRF2374
GRF2374

Mfr.:

Description:
RF Amplifier Low Current LNA/Driver w/Low-Loss, Linear Bypass; 0.1 - 3.8 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
100 MHz to 3.8 GHz
2.7 V to 5 V
15 mA
14 dB
1.4 dB
Low Noise Amplifiers
SMD/SMT
DFN-6
GaAs InGaP
10 dBm
19.5 dBm
- 40 C
+ 85 C
GRF2374
Reel
Cut Tape
MouseReel
Brand: Guerrilla RF
Number of Channels: 1 Channel
Pd - Power Dissipation: 100 mW
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.95 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Noise Amplifiers

Guerrilla RF Low Noise Amplifiers are broadband, linear, ultralow noise amplifiers designed for small cell, wireless infrastructure, and other high-performance RF applications. The Guerrilla RF product portfolio includes a wide range of gain, linearity, NF, and bypass capability using a single layout. These devices deliver a modular RF design system, including single-stage, two-stage, bypass, and failsafe bypass devices.

In Stock: 504

Stock:
504 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
17,16 kr. 17,16 kr.
12,68 kr. 126,80 kr.
11,64 kr. 291,00 kr.
10,37 kr. 1.037,00 kr.
9,85 kr. 2.462,50 kr.
Full Reel (Order in multiples of 2500)
8,28 kr. 20.700,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩