BCM53125SKMMLG

Broadcom / Avago
401-BCM53125SKMMLG
BCM53125SKMMLG

Mfr.:

Description:
Ethernet ICs GIGABIT SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Ethernet ICs
RoHS:  
Ethernet Switches
7 Transceiver
GMII, MII, RGMII, RvMII, TMII
BCM5
Tray
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 1
Subcategory: Communication & Networking ICs
Unit Weight: 4,186 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.c
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet Switches

Broadcom Ethernet Switches are highly integrated, cost-effective, and smart-managed based on a field-proven, industry-leading architecture. These devices range from 5-port up to 48-port and cover the managed, web smart, and unmanaged switch segments. These are easy to use and manage with Broadcom's FASTPATH software. The BCM53282 RoboSwitch™ Managed 8-Port Fast Ethernet Switch combines all of the functions of a high-speed switch system including packet buffers, PHY transceivers, media access controllers (MACs), address management, port-based rate control, and a nonblocking switch fabric into a single CMOS device. The BCM53125 7-Port Integrated GbE Energy-Efficient Ethernet™ Switch is the first Broadcom integrated multilayer switch to support the IEEE 802.3az specification for EEE.
Learn More

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 11/08/2027
Factory Lead Time:
50
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
147,34 kr. 147,34 kr.
118,02 kr. 1.180,20 kr.
110,71 kr. 2.767,75 kr.
102,65 kr. 10.265,00 kr.