ANNA-B412-00B

u-blox
377-ANNA-B412-00B
ANNA-B412-00B

Mfr.:

Description:
Bluetooth Modules - 802.15.1 nRF52833, SIP, chip antenna,antenna pin, u-cX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.818

Stock:
17.818 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
44,91 kr. 44,91 kr.
44,16 kr. 441,60 kr.
Full Reel (Order in multiples of 500)
44,16 kr. 22.080,00 kr.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE, Bluetooth 5.1
ADC, GPIO, UART
8 dBm
125 kb/s, 500 kb/s, 1 Mb/s, 2 Mb/s
- 103 dBm
2.4 GHz
1.7 V
3.6 V
- 40 C
+ 105 C
Reel
Cut Tape
Antenna: Integrated
Brand: u-blox
Memory Size: 512 kB, 128 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 6 mA
Supply Current Transmitting: 15 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

ANNA-B412 BLUETOOTH® 5.1 Module (u-connect)

u-blox ANNA-B412 BLUETOOTH® 5.1 Low Energy Module (u-connect) combines Bluetooth 5.1, an embedded Arm® Cortex®-M4 Microcontroller with FPU, and an integrated antenna into a compact 6.5mm x 6.5mm system in package (SiP). The ANNA-B412 Module is based on the Nordic Semiconductor nRF52833 chip. This device is delivered with u-connectXpress software that supports u-blox Bluetooth Low Energy Serial Port Service, GATT client and server, beacons, Bluetooth Long Range, NFC™, and simultaneous peripheral and central roles. u-blox u-connectXpress software allows hosts to easily configure connectivity using AT commands over a UART interface.