TL431AILPG

onsemi
863-TL431AILPG
TL431AILPG

Mfr.:

Description:
Voltage References 2.5-36V ADJ 1-100mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.453

Stock:
2.453 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
2,44 kr. 2,44 kr.
1,71 kr. 17,10 kr.
1,55 kr. 38,75 kr.
1,37 kr. 137,00 kr.
1,30 kr. 325,00 kr.
1,25 kr. 625,00 kr.
1,18 kr. 1.180,00 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Shunt Adjustable Precision References
Adjustable
1 %
50 PPM / C
37 V
100 mA
- 40 C
+ 85 C
TL431A
Bulk
Brand: onsemi
Maximum Output Voltage: 36 V
Product Type: Voltage References
Shunt Current - Min: 1 mA
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 222 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99