SZMMSZ5258CT1G

onsemi
863-SZMMSZ5258CT1G
SZMMSZ5258CT1G

Mfr.:

Description:
Zener Diodes Zener Diode 500 mW SOD-123

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.731

Stock:
5.731 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
2,44 kr. 2,44 kr.
1,72 kr. 17,20 kr.
1,09 kr. 109,00 kr.
0,671 kr. 335,50 kr.
0,492 kr. 492,00 kr.
Full Reel (Order in multiples of 3000)
0,44 kr. 1.320,00 kr.
0,38 kr. 2.280,00 kr.
0,336 kr. 3.024,00 kr.
0,298 kr. 7.152,00 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
36 V
SMD/SMT
SOD-123-2
500 mW
2 %
100 nA
70 Ohms
- 55 C
+ 155 C
Single
AEC-Q101
Reel
Cut Tape
SZMMSZ52
Brand: onsemi
Height: 1.35 mm
If - Forward Current: 10 mA
Ir - Reverse Current: 100 nA
Length: 2.84 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 1.8 mm
Zener Current: 3.4 mA
Unit Weight: 11,670 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99

SZMMSZ52xT1G Automotive Zener Voltage Regulators

onsemi SZMMSZ52xT1G Automotive Zener Voltage Regulators are robust, surface-mount devices designed to provide precise voltage regulation and overvoltage protection in automotive and industrial applications. Packaged in a compact SOD-123 format, these Zener diodes offer a wide breakdown voltage range from 2.4V to 110V, making the components suitable for a variety of circuit protection and voltage reference tasks. The onsemi SZMMSZ52xT1G regulators are qualified to AEC-Q101 standards, ensuring high reliability under harsh environmental conditions, including extended temperature ranges from -55°C to +150°C. With features such as low leakage current and sharp breakdown characteristics, the SZMMSZ52xT1G series is ideal for use in electronic control units (ECUs), sensor interfaces, infotainment systems, and battery management circuits, where stable and predictable voltage regulation is critical.