SMMBT4403LT1G

onsemi
863-SMMBT4403LT1G
SMMBT4403LT1G

Mfr.:

Description:
Bipolar Transistors - BJT SOT-23 XSTR PNP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 333.442

Stock:
333.442 Can Dispatch Immediately
Factory Lead Time:
41 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,03 kr. 1,03 kr.
0,627 kr. 6,27 kr.
0,388 kr. 38,80 kr.
0,283 kr. 141,50 kr.
0,254 kr. 254,00 kr.
Full Reel (Order in multiples of 3000)
0,194 kr. 582,00 kr.
0,164 kr. 984,00 kr.
0,142 kr. 1.278,00 kr.
0,134 kr. 3.216,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
PNP
Single
600 mA
40 V
40 V
5 V
750 mV
300 mW
200 MHz
- 55 C
+ 150 C
AEC-Q100
MMBT4403L
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: - 600 mA
DC Collector/Base Gain hFE Min: 20
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 8,020 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99