RGF1A

onsemi
512-RGF1A
RGF1A

Mfr.:

Description:
Rectifiers 50V 1a Rectifier Glass Passivated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.662

Stock:
13.662 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,40 kr. 3,40 kr.
2,19 kr. 21,90 kr.
1,73 kr. 173,00 kr.
1,31 kr. 655,00 kr.
1,07 kr. 1.070,00 kr.
0,985 kr. 2.462,50 kr.
0,858 kr. 4.290,00 kr.
Full Reel (Order in multiples of 7500)
0,783 kr. 5.872,50 kr.
0,776 kr. 17.460,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
SMA/DO-214AC
50 V
1 A
Fast Recovery Rectifiers
Single
1.3 V
30 A
5 uA
150 ns
- 65 C
+ 175 C
RGF1A
Reel
Cut Tape
MouseReel
Brand: onsemi
Pd - Power Dissipation: 1.76 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Unit Weight: 106 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99