NXV08H350XT1

onsemi
863-NXV08H350XT1
NXV08H350XT1

Mfr.:

Description:
MOSFET Modules Dual Half Bridge Automotive Power MOSFET Module, AMP17

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
540,63 kr. 540,63 kr.
420,07 kr. 4.200,70 kr.
413,21 kr. 49.585,20 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFET Modules
RoHS:  
Si
Through Hole
APM-17
80 V
757 uOhms
- 20 V, + 20 V
2 V
- 40 C
+ 125 C
NXV08H350XT1
Tube
Brand: onsemi
Configuration: Half-Bridge
Fall Time: 196 ns
Product Type: MOSFET Modules
Rise Time: 298 ns
Factory Pack Quantity: 40
Subcategory: Discrete and Power Modules
Type: Automotive Power MOSFET Module
Typical Turn-Off Delay Time: 476 ns
Typical Turn-On Delay Time: 298 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409100
ECCN:
EAR99

NXV08H350XT1 MOSFET Module

onsemi NXV08H350XT1 MOSFET Module is a dual half bridge 80V automotive power MOSFET module with temperature sensing for 48V mild hybrid automotive applications. This 2-phase power MOSFET module is electrically isolated with Direct Bond Copper (DBC) substrate for low Rthjc. The NXV08H350XT1 module is compactly designed for low total module resistance, and the small, efficient, and reliable system design reduces vehicle fuel consumption and COemissions. The components inside the module are AEC-Q101 (MOSFET) and AEC-Q200 (passives) qualified. The NXV08H350XT1 power MOSFET module is ideally used in 48V inverter and 48V traction applications.