NXH003P120M3F2PTHG

onsemi
863-H003P120M3F2PTHG
NXH003P120M3F2PTHG

Mfr.:

Description:
MOSFET Modules 1200V 3M M3S SIC HALFBRIDGE WITH HPS DBC IN F2 MODULES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.433,81 kr. 1.433,81 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFET Modules
RoHS:  
SiC
Press Fit
PIM-36
1.2 kV
350 A
5.88 mohms
- 10 V, + 22 V
2.4 V
- 40 C
+ 175 C
979 W
NXH003P120M3F2PTHG
Tray
Brand: onsemi
Configuration: Half Bridge
Fall Time: 16 ns
Product Type: MOSFET Modules
Rise Time: 17 ns
Factory Pack Quantity: 20
Subcategory: Discrete and Power Modules
Tradename: EliteSiC
Type: Half Bridge
Typical Turn-Off Delay Time: 144 ns
Typical Turn-On Delay Time: 49 ns
Vf - Forward Voltage: 4.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

NXH00xP120M3F2PTxG EliteSiC Half-Bridge Modules

onsemi NXH00xP120M3F2PTxG EliteSiC Half-Bridge Modules are 2-pack modules with two 3MΩ or 4mΩ 1200V SIC MOSFET switches and a thermistor with Zirconia Doped Alumina (HPS) Direct Bonded Copper (DBC) or Silicon Nitride (Si3N4)  DBC. The F2 packaged SIC MOSFET switches utilise M3S technology and feature a 15V to 18V gate drive range. Applications include DC-AC, DC-DC, and AC-DC conversions.

Energy Storage Solutions

onsemi Energy Storage Systems (ESS) store electricity from various power sources, like coal, nuclear, wind, and solar, in different forms, including batteries (electrochemical), compressed air (mechanical), and molten salt (thermal). This solution focuses on battery energy storage systems connected to solar inverter systems.