NVMFS5C670NT1G

onsemi
863-NVMFS5C670NT1G
NVMFS5C670NT1G

Mfr.:

Description:
MOSFETs T6 60V SG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.891

Stock:
1.891 Can Dispatch Immediately
Factory Lead Time:
43 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
16,19 kr. 16,19 kr.
10,44 kr. 104,40 kr.
7,12 kr. 712,00 kr.
5,71 kr. 2.855,00 kr.
5,30 kr. 5.300,00 kr.
Full Reel (Order in multiples of 1500)
5,30 kr. 7.950,00 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SO-8FL-4
N-Channel
1 Channel
60 V
71 A
5.1 mOhms
- 20 V, 20 V
1.2 V
20 nC
- 55 C
+ 175 C
61 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: MOSFETs
Series: NVMFS5C670N
Factory Pack Quantity: 1500
Subcategory: Transistors
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

Trench6 N-Channel MV MOSFETs

onsemi Trench6 N-Channel MV MOSFETs are 30V, 40V, and 60V MOSFETs produced using an advanced Power Trench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.