NTH4L020N090SC1

onsemi
863-NTH4L020N090SC1
NTH4L020N090SC1

Mfr.:

Description:
SiC MOSFETs SIC MOSFET 900V TO247-4L 20MOHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.252

Stock:
2.252 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
171,58 kr. 171,58 kr.
117,27 kr. 1.172,70 kr.
116,67 kr. 11.667,00 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
Through Hole
TO-247-4
N-Channel
1 Channel
900 V
118 A
28 mOhms
- 8 V, + 22 V
4.3 V
196 nC
- 55 C
+ 175 C
484 W
Enhancement
EliteSiC
Brand: onsemi
Configuration: Single
Fall Time: 14 ns
Forward Transconductance - Min: 49 S
Packaging: Tube
Product Type: SiC MOSFETS
Rise Time: 28 ns
Series: NTH4L020N090SC1
Factory Pack Quantity: 450
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 29 ns
Typical Turn-On Delay Time: 54 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
ECCN:
EAR99

M2 EliteSiC MOSFETs

onsemi M2 EliteSiC MOSFETs feature voltage options of 650V, 750V, and 1200V. The onsemi M2 MOSFETs come in various packages, including D2PAK7, H-PSOF8L, TDFN4 8x8, TO-247-3LD, and TO-247-4LD. The MOSFETs provide flexibility in design and implementation. Additionally, the M2 EliteSiC MOSFETs boast a maximum gate-to-source voltage of +22V/-8V, low RDS(on), and high short circuit withstand time (SCWT).

NTH4L020N090SC1 Silicon Carbide (SiC) MOSFET

onsemi  NTH4L020N090SC1 Silicon Carbide (SiC) MOSFET provides superior switching performance and higher reliability than silicon. The onsemi MOSFET features low ON resistance and a compact chip size to ensure low capacitance and gate charge. Consequently, system benefits include the highest efficiency, faster operation frequency, increased power density, reduced EMI and reduced system size.