NSVR351SDSA3T1G

onsemi
863-NSVR351SDSA3T1G
NSVR351SDSA3T1G

Mfr.:

Description:
Schottky Diodes & Rectifiers SBD SERIES 30MA 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.797

Stock:
18.797 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,21 kr. 3,21 kr.
2,41 kr. 24,10 kr.
1,81 kr. 181,00 kr.
1,39 kr. 695,00 kr.
1,22 kr. 1.220,00 kr.
Full Reel (Order in multiples of 3000)
0,843 kr. 2.529,00 kr.
0,836 kr. 5.016,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SC-59-3
Dual
SiC
30 mA
5 V
230 mV
25 uA
- 55 C
+ 125 C
NSVR351SDSA3
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 5 V
Unit Weight: 11,640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99

Small Signal RF Discretes

onsemi Small Signal RF Discretes are a portfolio of products with high gain ESD, high power, low distortion, and a broad package range. These devices feature bi-directional 30kV high voltage and 0.3 mm low body height.

Protection & Small Signal Discretes

onsemi Protection & Small Signal Discretes are a portfolio of over 8000 discretes available in 176 packages. The portfolio features high performance small signal Schottky in the industry's smallest form factor. Standard & automotive small signal products are available.