NSVMUN5216T1G

onsemi
863-NSVMUN5216T1G
NSVMUN5216T1G

Mfr.:

Description:
Digital Transistors NPN Bipolar Digital Transistor (BRT)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.980

Stock:
14.980 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
1,35 kr. 1,35 kr.
0,925 kr. 9,25 kr.
0,582 kr. 58,20 kr.
0,366 kr. 183,00 kr.
0,298 kr. 298,00 kr.
Full Reel (Order in multiples of 3000)
0,261 kr. 783,00 kr.
0,224 kr. 1.344,00 kr.
0,201 kr. 1.809,00 kr.
0,164 kr. 3.936,00 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Digital Transistors
RoHS:  
Single
NPN
4.7 kOhms
SMD/SMT
SC-70/SOT-323
160
50 V
100 mA
310 mW
- 55 C
+ 150 C
MUN5216
Reel
Cut Tape
Brand: onsemi
Channel Mode: Enhancement
Operating Temperature Range: - 55 C to + 150 C
Output Voltage: 4.9 V
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99

NPN Bipolar Digital Transistors

onsemi NPN Bipolar Digital Transistors are monolithic bias resistor networks designed to replace a single device and its external resistor bias network. These Bias Resistor Transistors (BRTs) are composed of two resistors: a series base resistor (22kΩ) and a base-emitter resistor (47kΩ). The BRT eliminates individual components and integrates them into a single device. This BRT is AEC-Q101 qualified and PPAP capable. The BRT is Pb and halogen/BFR-free and RoHS compliant. Typical applications include reverse battery protection, DC-DC converter output driver, and high-speed switching.