NOIP1SP0480A-STI1

onsemi
863-NOIP1SP0480ASTI1
NOIP1SP0480A-STI1

Mfr.:

Description:
Image Sensors CMOS Image Sensor, Global Shutter, 0.48 MP, SVGA LVDS & Parallel outputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 10   Multiples: 10
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
141,96 kr. 1.419,60 kr.
130,85 kr. 2.617,00 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Image Sensors
RoHS:  
Tray
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Image Sensors
Series: PYTHON480
Factory Pack Quantity: 10
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

CMOS Image Sensor Solutions

onsemi CMOS Image Sensor Solutions include the Hyperlux sensing portfolio, featuring a diverse range of image and depth sensors tailored for automotive, industrial, and commercial applications. The onsemi PYTHON, XGS, and Hyperlux image sensors stand out with unique features and capabilities, delivering exceptional image quality with low power consumption. Designed to excel in challenging lighting conditions, these sensors offer high dynamic range and superior low-light performance, ensuring optimal results for your system in any environment.

PYTHON CMOS Image Sensors

onsemi PYTHON CMOS Image Sensors are sensors that combine flexibility in configuration, resolution with high speed, and high sensitivity. These sensors combine low read noise and high sensitivity with frame rates up to 815fps which helps to capture fast-moving scenes without distortion. onsemi PYTHON CMOS image sensors feature 4.5µm to 4.8µm pixel size, VGA to 25MP resolutions, 3.8mm to 32.6mm diagonal, and 80fps to 815fps frame rate. Typical applications include general-purpose applications like machine vision inspection, motion monitoring, security, surveillance, and Intelligent Transportation Systems (ITS).