NCV21801SN2T1G

onsemi
863-NCV21801SN2T1G
NCV21801SN2T1G

Mfr.:

Description:
Precision Amplifiers NCV21801 - PRECISION OP AMPLIFIER - TSOP-5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.779

Stock:
2.779 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
8,50 kr. 8,50 kr.
6,22 kr. 62,20 kr.
5,63 kr. 140,75 kr.
4,19 kr. 419,00 kr.
3,88 kr. 970,00 kr.
Full Reel (Order in multiples of 3000)
3,88 kr. 11.640,00 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Precision Amplifiers
RoHS:  
TSOP-5
NCS21801
Reel
Cut Tape
Brand: onsemi
Product Type: Precision Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

NCS21801 Precision Operational Amplifiers

onsemi NCS21801 Precision Operational Amplifiers feature low input offset voltage and low offset drift over time and temperature. The common-mode voltage range extends 100mV beyond the supply rails. This makes it suitable for both high−side and low−side current sensing applications. The NCS21801 is available in single, dual, and quad-channel configurations. All versions are specified for operation from −40°C to +125°C. NCV prefix parts are automotive grade 1 qualified and offer performance over the extended temperature range from −40°C to +150°C.

NCS2180x & NCV2180x Precision Op-Amps

onsemi NCS2180x and NCV2180x Precision Operational Amplifiers feature low input offset voltage and low offset drift over time and temperature. The common-mode voltage range extends 100mV beyond the supply rails on these devices, making them suitable for both high-side and low-side current sensing applications. The Op-Amps offer high signal processing accuracy, low supply voltage operation, and low current consumption.

Industrial Motor Drives

onsemi Industrial Motor Drives are designed for global sustainability, supplying efficient, renewable technologies and intelligent power. According to the 2020 Motor System Market Analysis (MSMA), published by the US Department of Energy (DOE), industrial pumps and drives annually consume almost 15% of the total US grid. The 2020 MSMA also estimates that 32.3 million metric tons of CO2 emissions can be saved annually using VFDs. onsemi manufactures a broad range of VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC.