NCV2003SN2T1G

onsemi
863-NCV2003SN2T1G
NCV2003SN2T1G

Mfr.:

Description:
Operational Amplifiers - Op Amps 7MHZHI SLEW Single OP Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 129.751

Stock:
129.751 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,42 kr. 4,42 kr.
3,16 kr. 31,60 kr.
2,78 kr. 69,50 kr.
2,49 kr. 249,00 kr.
2,31 kr. 577,50 kr.
2,22 kr. 1.110,00 kr.
2,09 kr. 2.090,00 kr.
Full Reel (Order in multiples of 3000)
1,89 kr. 5.670,00 kr.
1,85 kr. 11.100,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
7 MHz
8 V/us
5 mV
1 pA
5 V
1.7 V
300 uA
96 mA
90 dB
20 nV/sqrt Hz
TSOP-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
NCS2003
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Low Voltage Amplifier
Brand: onsemi
In - Input Noise Current Density: 0.2 pA/sqrt Hz
Ios - Input Offset Current: 1 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.005 %
Unit Weight: 2,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

NCS2003 & NCV2003 Operational Amplifiers

ON Semiconductor NCS2003 and NCV2003 Operational Amplifiers are low voltage op amps with rail-to-rail output drive capability. The 1.8V operation allows high performance operation in low voltage, low power applications. Additional features include no output phase reversal with overdriven inputs, a low input offset voltage of 0.5mV, ultra low input bias current of 1pA, and a unity gain bandwidth of 5MHz at 1.8V. The tiny NCS2003 is the ideal solution for small portable electronic applications and is available in the space saving SOT23-5 and SOT-553 packages. The NCV2003 is available in SOT23-5 and is AEC-Q100 Qualified and PPAP Capable.

Current Sense Amplifiers

onsemi Current Sense Amplifiers monitor current consumption, providing critical information that can assist in the safety and diagnostic functions in a system. These Current Sense Amplifiers minimize BOM space and allow for system flexibility. They are low-cost, highly accurate, power-efficient, and offer minimal impact to battery life. onsemi offers cost-effective standalone Op-Amps and Current Sense Amplifiers that integrate external resistors to offer higher accuracy, smaller solution.

NCx2003x Operational Amplifiers

onsemi NCx2003x Operational Amplifier offers low 1.8V operation with a high slew rate and rail-to-rail output drive ability. A fast slew rate and wide unity-gain bandwidth of 5MHz at 1.8V make the NCx2003x op amp ideally suited for high-speed applications. The low input offset voltage of 4mV maximum allows designers to use the NCx2003x op amp for current shunt monitoring. The low 1.8V operation also enables high performance in low voltage, low-power applications. onsemi NCx2003x op amp also provides an ultra-low 1pA input bias current and no output phase reversal for overdriven inputs signals. The series is AEC-Q100 Qualified and PPAP capable, allowing designers to use the NCx2003x op amp in motor control drives, hard drives, medical devices, white goods, and air conditioners.

High Performance CMOS Operational Amplifiers

onsemi High-Performance CMOS Operational Amplifiers feature a wide range of general-purpose, low-power, and precision single, dual, and quad devices. The CMOS Op-Amps have the advantage of lower power and higher accuracy operation over traditional bipolar amplifiers, especially in terms of input bias current, quiescent current, and input offset voltage.

Industrial Motor Drives

onsemi Industrial Motor Drives are designed for global sustainability, supplying efficient, renewable technologies and intelligent power. According to the 2020 Motor System Market Analysis (MSMA), published by the US Department of Energy (DOE), industrial pumps and drives annually consume almost 15% of the total US grid. The 2020 MSMA also estimates that 32.3 million metric tons of CO2 emissions can be saved annually using VFDs. onsemi manufactures a broad range of VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC.