NCV12711ADNR2G

onsemi
863-NCV12711ADNR2G
NCV12711ADNR2G

Mfr.:

Description:
Switching Controllers Automotive Qualified 4-45 Vin DC/DC Peak Current Controller Automotive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.949

Stock:
3.949 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
7,91 kr. 7,91 kr.
6,03 kr. 60,30 kr.
5,58 kr. 139,50 kr.
5,07 kr. 507,00 kr.
4,84 kr. 1.210,00 kr.
4,68 kr. 2.340,00 kr.
Full Reel (Order in multiples of 4000)
4,68 kr. 18.720,00 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
30 kHz
1 mA
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
Cut Tape
Brand: onsemi
Fall Time: 10 ns
Isolation: Non-Isolated
Operating Supply Current: 35 mA
Operating Supply Voltage: 4.5 V to 40 V
Product: Controllers
Product Type: Switching Controllers
Rise Time: 10 ns
Series: NCV12711
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319099
USHTS:
8542310030
ECCN:
EAR99

NCV12711 Current Mode PWM Controller

onsemi NCV12711 Current Mode PWM Controller is a fixed-frequency peak-current-mode device furnishing all of the features required for implementing single-ended power converter topologies. The NCV12711 has an operating voltage of 4V to 45V without auxiliary winding and within its thermal capabilities. The NCV12711 comprises a programmable oscillator that operates from 100kHz to 1MHz and integrates slope compensation to prevent subharmonic oscillations.