NCS21914DR2G

onsemi
863-NCS21914DR2G
NCS21914DR2G

Mfr.:

Description:
Precision Amplifiers QUAD PRECISION OPAMP 2MHZ BW ULTRA LOW NOISE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.151

Stock:
5.151 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
25,44 kr. 25,44 kr.
16,71 kr. 167,10 kr.
15,29 kr. 382,25 kr.
12,98 kr. 1.298,00 kr.
12,31 kr. 3.077,50 kr.
11,04 kr. 5.520,00 kr.
9,40 kr. 9.400,00 kr.
Full Reel (Order in multiples of 2500)
9,03 kr. 22.575,00 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Precision Amplifiers
RoHS:  
4 Channel
2 MHz
1.6 V/us
1 uV
500 pA
36 V
4 V
570 uA
18 mA
140 dB
22 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
NCS21914
Reel
Cut Tape
Amplifier Type: Precision Operational Amplifier
Brand: onsemi
In - Input Noise Current Density: 100 fA/sqrt Hz
Ios - Input Offset Current: 500 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 154 dB
Settling Time: 20 us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.0003 %
Voltage Gain dB: 150 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

NCx2191x Precision Operational Amplifiers

onsemi NCx2191x Precision Operational Amplifiers offer low offset voltage and zero drift over temperature. The NCx2191x Amplifiers feature a maximum offset voltage of 25V and an input common-mode voltage range that includes ground. This makes the NCx2191x Amps well-suited for applications where precision is required, such as low side current sensing and interfacing with sensors. Automotive qualified options are available under the NCV prefix.

Industrial Motor Drives

onsemi Industrial Motor Drives are designed for global sustainability, supplying efficient, renewable technologies and intelligent power. According to the 2020 Motor System Market Analysis (MSMA), published by the US Department of Energy (DOE), industrial pumps and drives annually consume almost 15% of the total US grid. The 2020 MSMA also estimates that 32.3 million metric tons of CO2 emissions can be saved annually using VFDs. onsemi manufactures a broad range of VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC.

Energy Storage Solutions

onsemi Energy Storage Systems (ESS) store electricity from various power sources, like coal, nuclear, wind, and solar, in different forms, including batteries (electrochemical), compressed air (mechanical), and molten salt (thermal). This solution focuses on battery energy storage systems connected to solar inverter systems.