NCP45560IMNTWG-L

onsemi
863-NCP45560IMNTWG-L
NCP45560IMNTWG-L

Mfr.:

Description:
Power Switch ICs - Power Distribution NCP45560IMNTWG-L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97.060

Stock:
97.060 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,77 kr. 14,77 kr.
10,89 kr. 108,90 kr.
9,92 kr. 248,00 kr.
8,95 kr. 895,00 kr.
8,36 kr. 2.090,00 kr.
7,91 kr. 3.955,00 kr.
7,68 kr. 7.680,00 kr.
Full Reel (Order in multiples of 3000)
7,14 kr. 21.420,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
17 A
6.8 mOhms
2.15 ms
21 ns
3 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
DFN-12
NCP45560
Reel
Cut Tape
MouseReel
Brand: onsemi
Moisture Sensitive: Yes
Pd - Power Dissipation: 3.49 W
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Tradename: ecoSWITCH
Unit Weight: 28,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99