NCP45541IMNTWG-H

onsemi
863-NCP45541IMNTWG-H
NCP45541IMNTWG-H

Mfr.:

Description:
Power Switch ICs - Power Distribution BASSANOVA SNOWCHICK - H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.612

Stock:
20.612 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,26 kr. 11,26 kr.
8,28 kr. 82,80 kr.
7,53 kr. 188,25 kr.
6,74 kr. 674,00 kr.
6,06 kr. 1.515,00 kr.
5,81 kr. 2.905,00 kr.
5,52 kr. 5.520,00 kr.
Full Reel (Order in multiples of 3000)
5,32 kr. 15.960,00 kr.
5,29 kr. 31.740,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
14 A
12.1 mOhms
1.52 ms
20 ns
3 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
DFN-12
NCP45541
Reel
Cut Tape
MouseReel
Brand: onsemi
Moisture Sensitive: Yes
Pd - Power Dissipation: 32.4 mW
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Tradename: ecoSWITCH
Unit Weight: 715,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99